


FTLC9555REPM3 | |
|---|---|
DigiKey Part Number | 775-FTLC9555REPM3-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLC9555REPM3 |
Description | XCVR,QSFP28,100M,100GBASE-SR4,4X |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 103.1Gbps 850nm 3.135V ~ 3.465V MPO-12 Pluggable, QSFP28 |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer Coherent | Applications Ethernet |
Packaging Bulk | Voltage - Supply 3.135V ~ 3.465V |
Part Status Active | Connector Type MPO-12 |
Data Rate 103.1Gbps | Mounting Type Pluggable, QSFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $467.73000 | $467.73 |
| 10 | $418.61900 | $4,186.19 |

