
FCBG410QB1C03 | |
|---|---|
DigiKey Part Number | 775-1101-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FCBG410QB1C03 |
Description | CABLE QSFP+ M-M 3M |
Customer Reference | |
Detailed Description | 38 Position QSFP Plug to Plug 9.84' (3.00m) Orange Unshielded |
Category | Fastening Type Push-Pull |
Manufacturer Coherent | Features Active, Pull Tab |
Series | Cable Type Flat |
Packaging Bulk | Usage Network |
Part Status Obsolete | Length 9.84' (3.00m) |
Cable Connectors QSFP | Color Orange |
Number of Positions 38 | Shielding Unshielded |
Connector Type Plug to Plug | Frequency - Max 40Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |

