
PL020-4-30-01 | |
|---|---|
DigiKey Part Number | 1681-1147-ND |
Manufacturer | |
Manufacturer Product Number | PL020-4-30-01 |
Description | TEM 29.69X29.69X4.7MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 20.7W @ 27°C 3.9 A 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 29.69mm L x 29.69mm W | |
Qmax @ Th | 20.7W @ 27°C | |
Delta Tmax @ Th | 65°C @ 27°C | |
Height | 4.72mm | |
Number of Stages | 1 | |
Current - Max | 3.9 A | |
Voltage - Max | 8.2 V | |
Resistance | 1.8 Ohms | |
Operating Temperature | 85°C | |
Features | Lead Wires | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $89.58000 | $89.58 |
| 5 | $84.15600 | $420.78 |
| 10 | $81.92400 | $819.24 |

