
NL1023T-04AC | |
|---|---|
DigiKey Part Number | 1681-1130-ND |
Manufacturer | |
Manufacturer Product Number | NL1023T-04AC |
Description | TEM 13.16X13.16X2.16MM |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 9.2W @ 27°C 1.8 A 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 13.16mm L x 13.16mm W | |
Qmax @ Th | 9.2W @ 27°C | |
Delta Tmax @ Th | 64°C @ 27°C | |
Height | 2.16mm | |
Number of Stages | 1 | |
Current - Max | 1.8 A | |
Voltage - Max | 8 V | |
Resistance | 3.86 Ohms | |
Operating Temperature | 85°C | |
Features | Lead Wires, Exterior Metallization (Both Sides Pre-Tinned) | |
Base Product Number |

