
CPQX2918S-4R7MC | |
|---|---|
DigiKey Part Number | 4044-CPQX2918S-4R7MC-ND |
Manufacturer | |
Manufacturer Product Number | CPQX2918S-4R7MC |
Description | FIXED IND 4.7UH 41A 1.65 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 41 A 1.65mOhm Max Vertical, 3 PC Pin Low loss, High Current, Soft Saturation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 85A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.65mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low loss, High Current, Soft Saturation | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 3 PC Pin | |
Supplier Device Package | 2918 | |
Size / Dimension | 1.102" L x 0.984" W (28.00mm x 23.00mm) | |
Height - Seated (Max) | 0.728" (18.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.65000 | $10.65 |
| 10 | $8.76100 | $87.61 |
| 160 | $6.92763 | $1,108.42 |
| 1,120 | $6.50000 | $7,280.00 |

