18 µH Shielded Wirewound Inductor 21.5 A 6.25mOhm Max Vertical, 3 PC Pin Low loss, High Current, Soft Saturation
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPQX2918S-180MC

DigiKey Part Number
4044-CPQX2918S-180MCTR-ND - Tape & Reel (TR)
4044-CPQX2918S-180MCCT-ND - Cut Tape (CT)
4044-CPQX2918S-180MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPQX2918S-180MC
Description
FIXED IND 18UH 21.5A 6.25 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 µH Shielded Wirewound Inductor 21.5 A 6.25mOhm Max Vertical, 3 PC Pin Low loss, High Current, Soft Saturation
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
43A
Shielding
Shielded
DC Resistance (DCR)
6.25mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
Low loss, High Current, Soft Saturation
Mounting Type
Through Hole
Package / Case
Vertical, 3 PC Pin
Supplier Device Package
2918
Size / Dimension
1.102" L x 0.984" W (28.00mm x 23.00mm)
Height - Seated (Max)
0.728" (18.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.65000$10.65
10$8.76100$87.61
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20$8.26100$165.22
40$7.78975$311.59
60$7.52667$451.60
100$7.20840$720.84
140$7.00629$980.88
200$6.79840$1,359.68
500$6.50000$3,250.00
Manufacturers Standard Package