
CPQX2915S-4R7MC | |
|---|---|
DigiKey Part Number | 4044-CPQX2915S-4R7MCTR-ND - Tape & Reel (TR) 4044-CPQX2915S-4R7MCCT-ND - Cut Tape (CT) 4044-CPQX2915S-4R7MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPQX2915S-4R7MC |
Description | FIXED IND 4.7UH 28A 2.5 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 28 A 2.5mOhm Max Vertical, 3 PC Pin Low loss, High Current, Soft Saturation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 75A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low loss, High Current, Soft Saturation | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 3 PC Pin | |
Supplier Device Package | 2915 | |
Size / Dimension | 1.102" L x 0.984" W (28.00mm x 23.00mm) | |
Height - Seated (Max) | 0.610" (15.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.73000 | $9.73 |
| 10 | $7.99900 | $79.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $7.54250 | $150.85 |
| 40 | $7.11200 | $284.48 |
| 60 | $6.87200 | $412.32 |
| 100 | $6.58120 | $658.12 |
| 140 | $6.39657 | $895.52 |
| 200 | $6.20675 | $1,241.35 |
| 500 | $5.87500 | $2,937.50 |

