
911M-2-3-01500-PL | |
|---|---|
DigiKey Part Number | 1175-1995-ND |
Manufacturer | |
Manufacturer Product Number | 911M-2-3-01500-PL |
Description | FIBER OPTIC CBL LC-LC DUPLEX 15M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 49.2' (15.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | - | |
Features | Plenum | |
Fiber Type | 50/125 | |
Length - Overall | 49.2' (15.0m) | |
Type | Multimode, Duplex, OM3 | |
Ratings | OFNP | |
Bend Radius | - | |
Color - Cable | Aqua | |
Color - Connectors | Beige | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.23000 | $55.23 |
| 10 | $46.94100 | $469.41 |
| 30 | $43.44133 | $1,303.24 |
| 50 | $41.90480 | $2,095.24 |
| 100 | $39.90710 | $3,990.71 |
| 250 | $38.02500 | $9,506.25 |


