
911M-2-3-00300-PL | |
|---|---|
DigiKey Part Number | 1175-2000-ND |
Manufacturer | |
Manufacturer Product Number | 911M-2-3-00300-PL |
Description | FIBER OPTIC CBL LC-LC DUPLEX 3M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 9.8' (3.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | - | |
Features | Plenum | |
Fiber Type | 50/125 | |
Length - Overall | 9.8' (3.0m) | |
Type | Multimode, Duplex, OM3 | |
Ratings | OFNP | |
Bend Radius | - | |
Color - Cable | Aqua | |
Color - Connectors | Beige | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.47000 | $26.47 |
| 20 | $21.42600 | $428.52 |
| 40 | $20.40350 | $816.14 |
| 60 | $19.82833 | $1,189.70 |
| 100 | $19.12680 | $1,912.68 |
| 260 | $17.88108 | $4,649.08 |
| 500 | $17.07592 | $8,537.96 |

