
523-26-8800-SV-0010F | |
|---|---|
DigiKey Part Number | 1175-2493-ND |
Manufacturer | |
Manufacturer Product Number | 523-26-8800-SV-0010F |
Description | CABLE MOD 8P8C PLUG TO CABLE 10' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.77000 | $13.77 |
| 10 | $11.70600 | $117.06 |
| 25 | $10.97280 | $274.32 |
| 50 | $10.44880 | $522.44 |
| 100 | $9.95020 | $995.02 |

