Image for 353-28-24-GR-00018 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

353-28-24-GR-00018

DigiKey Part Number
1175-2587-ND
Manufacturer
Manufacturer Product Number
353-28-24-GR-00018
Description
CABLE ASSY PLUG IDC 24POS 18"
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.100" (2.54mm)
Manufacturer
CNC Tech
Pitch - Cable
0.050" (1.27mm)
Packaging
Bulk
Length
1.50' (457.20mm)
Part Status
Obsolete
Cable Termination
IDC
Connector Type
Plug to Plug
Contact Finish
Tin
Number of Positions
24
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.