Image for 353-28-24-GR-00012 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

353-28-24-GR-00012

DigiKey Part Number
1175-2575-ND
Manufacturer
Manufacturer Product Number
353-28-24-GR-00012
Description
CABLE ASSY PLUG IDC 24POS 12"
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular Plug to Plug 1.00' (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Plug to Plug
Number of Positions
24
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.00' (304.80mm)
Features
-
Color
-
Shielding
-
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.