6 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

353-28-06-GR-00018

DigiKey Part Number
1175-2578-ND
Manufacturer
Manufacturer Product Number
353-28-06-GR-00018
Description
CABLE ASSY PLUG IDC 6POS 18"
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.100" (2.54mm)
Manufacturer
CNC Tech
Pitch - Cable
0.050" (1.27mm)
Packaging
Bulk
Length
1.50' (457.20mm)
Part Status
Obsolete
Cable Termination
IDC
Connector Type
Plug to Plug
Contact Finish
Tin
Number of Positions
6
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.