6 Position Cable Assembly Rectangular Plug to Plug 1.00' (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

353-28-06-GR-00012

DigiKey Part Number
1175-2566-ND
Manufacturer
Manufacturer Product Number
353-28-06-GR-00012
Description
CABLE ASSY PLUG IDC 6POS 12"
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Plug to Plug 1.00' (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Plug to Plug
Number of Positions
6
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.00' (304.80mm)
Features
-
Color
-
Shielding
-
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.