
3110-26-003-11-00-TR | |
|---|---|
DigiKey Part Number | 1175-3110-26-003-11-00-TR-ND - Tape & Reel (TR) 1175-3110-26-003-11-00-CT-ND - Cut Tape (CT) 1175-3110-26-003-11-00-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3110-26-003-11-00-TR |
Description | HEADER, 0.079" (2.00MM), 26 POS. |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 26 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | Keying Slot | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Current Rating (Amps) | 1A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.02000 | $2.02 |
| 10 | $1.75600 | $17.56 |
| 100 | $1.56950 | $156.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 810 | $1.32440 | $1,072.76 |

