32 (4 x 8) Pos PLCC Socket Tin Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

232-32

DigiKey Part Number
1175-1484-ND
Manufacturer
Manufacturer Product Number
232-32
Description
CONN SOCKET PLCC 32POS TIN
Customer Reference
Detailed Description
32 (4 x 8) Pos PLCC Socket Tin Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Tube
Part Status
Obsolete
Type
PLCC
Number of Positions or Pins (Grid)
32 (4 x 8)
Pitch - Mating
0.050" (1.27mm)
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Material - Mating
Phosphor Bronze
Mounting Type
Surface Mount
Features
Closed Frame
Termination
Solder
Pitch - Post
0.050" (1.27mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
100.0µin (2.54µm)
Contact Material - Post
Phosphor Bronze
Housing Material
Polyphenylene Sulfide (PPS), Glass Filled
Operating Temperature
-55°C ~ 105°C
Termination Post Length
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
30mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.