
10064-34-1-0500-012-1-TS | |
|---|---|
DigiKey Part Number | 1175-10064-34-1-0500-012-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 10064-34-1-0500-012-1-TS |
Description | HOOK-UP STRND 34AWG 30V GRY FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 34 AWG Hook-Up Wire 7/0.0024" Gray 30V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.013" (0.33mm) |
Mfr | Jacket (Insulation) Thickness 0.0027" (0.069mm) |
Packaging Spool | Length Enter Number of Feet in Order Quantity |
Part Status Active | Voltage 30V |
Cable Type | Operating Temperature 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/0.0024" | Ratings UL Style 10064 |
Conductor Material | Spool Size 500.0' (152.4m) |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 4,000 | $0.40022 | $1,600.88 |

