


CP30001 | |
|---|---|
DigiKey Part Number | 4654-CP30001-ND |
Manufacturer | |
Manufacturer Product Number | CP30001 |
Description | XLR XACM (SELFTAP) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | CP30001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Shell Material | Polyamide (PA), Nylon, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 250VAC | |
Cable Opening | - | |
Operating Temperature | -30°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 196.9µin (5.00µm) | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.89000 | $3.89 |
| 10 | $3.30500 | $33.05 |
| 25 | $3.09800 | $77.45 |
| 50 | $2.94980 | $147.49 |
| 100 | $2.80900 | $280.90 |
| 300 | $2.59943 | $779.83 |
| 500 | $2.50744 | $1,253.72 |
| 1,000 | $2.38782 | $2,387.82 |
| 2,500 | $2.23847 | $5,596.18 |

