
CLU7R3-0403E1-353H7X5 | |
|---|---|
DigiKey Part Number | 1642-CLU7R3-0403E1-353H7X5-ND |
Manufacturer | |
Manufacturer Product Number | CLU7R3-0403E1-353H7X5 |
Description | LED COB CLU7R3 WARM WHT SQ 3500K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU7R3 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Citizen | Voltage - Forward (Vf) (Typ) 12.2V |
Series | Lumens/Watt @ Current - Test 106 lm/W |
Packaging Tray | Current - Max 900mA |
Part Status Active | CRI (Color Rendering Index) 97 (Typ) |
Type Chip On Board (COB) | Features With Connector |
Color White, Warm | Size / Dimension 11.50mm L x 11.50mm W |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 1.40mm |
Configuration Square | Light Emitting Surface (LES) 4.20mm Dia |
Luminous Flux @ Current/Temperature 719lm (Typ) | Lens Type Flat |
Current - Test 525mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.59000 | $4.59 |

