LED Lighting COBs, Engines, Modules Chip On Board (COB) CLU7R3 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLU7R3-0403E1-303H5X3

DigiKey Part Number
1642-CLU7R3-0403E1-303H5X3-ND
Manufacturer
Manufacturer Product Number
CLU7R3-0403E1-303H5X3
Description
LED COB CLU7R3 WM WHT SQ 3000K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CLU7R3 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Citizen
Voltage - Forward (Vf) (Typ)
12.2V
Series
Lumens/Watt @ Current - Test
111 lm/W
Packaging
Tray
Current - Max
900mA
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Features
With Connector
Color
White, Warm
Size / Dimension
11.50mm L x 11.50mm W
CCT (K)
3000K 3-Step MacAdam Ellipse
Height
1.40mm
Configuration
Square
Light Emitting Surface (LES)
4.20mm Dia
Luminous Flux @ Current/Temperature
756lm (Typ)
Lens Type
Flat
Current - Test
525mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLU7R3-0403E1-273H5X3Citizen301642-CLU7R3-0403E1-273H5X3-ND$4.34000Parametric Equivalent
In-Stock: 41
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$4.78000$4.78
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.