
CLU05Q-1825E1-352H6X3 | |
|---|---|
DigiKey Part Number | 1642-CLU05Q-1825E1-352H6X3-ND |
Manufacturer | |
Manufacturer Product Number | CLU05Q-1825E1-352H6X3 |
Description | LED COB CLU05Q WARM WHT SQ 3500K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU05Q White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Citizen | Voltage - Forward (Vf) (Typ) 50.7V |
Series | Lumens/Watt @ Current - Test 138 lm/W |
Packaging Tray | Current - Max 5.75A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Features With Connector |
Color White, Warm | Size / Dimension 38.00mm L x 38.00mm W |
CCT (K) 3500K 2-Step MacAdam Ellipse | Height 1.40mm |
Configuration Square | Light Emitting Surface (LES) 32.80mm Dia |
Luminous Flux @ Current/Temperature 16837lm | Lens Type Flat |
Current - Test 2.25A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $40.80400 | $816.08 |

