
CLU058-3618C4-503M2K1 | |
|---|---|
DigiKey Part Number | CLU058-3618C4-503M2K1-ND |
Manufacturer | |
Manufacturer Product Number | CLU058-3618C4-503M2K1 |
Description | LED COB CLU058 COOL WHT SQ 5000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU058 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Citizen | Voltage - Forward (Vf) (Typ) 112.3V |
Series | Lumens/Watt @ Current - Test 138 lm/W |
Packaging Tray | Current - Max 4.14A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Size / Dimension 38.00mm L x 38.00mm W |
Color White, Cool | Height 1.40mm |
CCT (K) 5000K 3-Step MacAdam Ellipse | Light Emitting Surface (LES) 32.80mm Dia |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 25120lm (Typ) | Base Product Number |
Current - Test 1.62A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $102.40750 | $2,048.15 |



