Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CLU038-1210C4-273H5K2 | |
|---|---|
DigiKey Part Number | 1642-1434-ND |
Manufacturer | |
Manufacturer Product Number | CLU038-1210C4-273H5K2 |
Description | LED COB CLU038 WARM WHT SQ 2700K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU038 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Citizen | Voltage - Forward (Vf) (Typ) 34.6V |
Series | Lumens/Watt @ Current - Test 110 lm/W |
Packaging Tray | Current - Max 2.3A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Size / Dimension 19.00mm L x 19.00mm W |
Color White, Warm | Height 1.40mm |
CCT (K) 2700K 3-Step MacAdam Ellipse | Light Emitting Surface (LES) 14.50mm Dia |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 3433lm (Typ) | Base Product Number |
Current - Test 900mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLU038-1210C4-303H5K2 | Citizen | 0 | 1642-1435-ND | $23.86000 | Parametric Equivalent |
| CGM-14-27-90-36-AC42-F5-2 | Luminus Devices Inc. | 0 | 1214-CGM-14-27-90-36-AC42-F5-2-ND | $7.91560 | Parametric Equivalent |
| CGM-14-27-90-36-AC42-F5-3 | Luminus Devices Inc. | 0 | 1214-CGM-14-27-90-36-AC42-F5-3-ND | $6.60661 | Parametric Equivalent |
| CGM-14-27-95-36-AC40-F5-2 | Luminus Devices Inc. | 0 | 1214-CGM-14-27-95-36-AC40-F5-2-ND | $7.91560 | Parametric Equivalent |
| CGM-14-27-95-36-AC40-F5-3 | Luminus Devices Inc. | 0 | 1214-CGM-14-27-95-36-AC40-F5-3-ND | $6.60661 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | $15.36917 | $737.72 |


















