
SM3AQF0802L03 | |
|---|---|
DigiKey Part Number | 2449-SM3AQF0802L03-ND |
Manufacturer | |
Manufacturer Product Number | SM3AQF0802L03 |
Description | SWITCH LIMIT SPST-NO 5A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 18gf | |
Release Force | 5.000gf | |
Operating Position | 0.646" (16.4mm) | |
Pretravel | 0.161" (4.1mm) | |
Differential Travel | 0.031" (0.80mm) | |
Overtravel | 0.039" (1.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.37000 | $1.37 |
| 10 | $1.13300 | $11.33 |
| 25 | $1.05080 | $26.27 |
| 50 | $0.99280 | $49.64 |
| 200 | $0.88615 | $177.23 |
| 400 | $0.83715 | $334.86 |
| 600 | $0.80977 | $485.86 |
| 1,000 | $0.77651 | $776.51 |
| 5,000 | $0.68028 | $3,401.40 |

