Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD10AA16CGR | |
|---|---|
DigiKey Part Number | 2449-RD10AA16CGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RD10AA16CGR |
Description | SW ROTARY DIP HEX COMP 0.15A 50V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal Complement 16 Position Surface Mount Rotary for Tool Actuator 150mA 50VDC |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer CIT Relay and Switch | Contact Finish Gold |
Series | Height Above Board 0.268" (6.80mm) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit Hexadecimal Complement | Pitch 0.100" (2.54mm), Full |
Number of Positions 16 | Washable Yes |
Current Rating (Amps) 150mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 50VDC | Body Material Liquid Crystal Polymer (LCP) |
Actuator Type Rotary for Tool | Length 0.394" (10.00mm) |
Actuator Level Flush, Recessed | Electrical Life 15,000 Steps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD10AA16CGT | CIT Relay and Switch | 0 | 2449-RD10AA16CGT-ND | $2.05905 | Parametric Equivalent |
| RD10RA16CGR | CIT Relay and Switch | 264 | 2449-RD10RA16CGRCT-ND | $3.44000 | Parametric Equivalent |
| RD10RA16CGT | CIT Relay and Switch | 10 | 2449-RD10RA16CGT-ND | $3.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | $2.08195 | $1,145.07 |



