RD07C4CGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: $2.17076
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: $2.18373
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: $2.18373
Datasheet
Image for RD07C4CGR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD07C4CGR

DigiKey Part Number
2449-RD07C4CGRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RD07C4CGR
Description
SW ROTARY DIP BCD COMP 0.1A 50V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Dip Switch BCD Complement 4 Position Surface Mount Rotary with Shaft Actuator 100mA 50VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Copper Alloy
Manufacturer
CIT Relay and Switch
Contact Finish
Gold
Series
Height Above Board
0.317" (8.05mm)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Termination Style
Gull Wing
Circuit
BCD Complement
Pitch
0.100" (2.54mm), Full
Number of Positions
4
Washable
Yes
Current Rating (Amps)
100mA
Operating Temperature
-40°C ~ 85°C
Voltage Rating
50VDC
Body Material
Liquid Crystal Polymer (LCP)
Actuator Type
Rotary with Shaft
Length
0.291" (7.40mm)
Actuator Level
Raised
Electrical Life
25,000 Steps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RD07B4CGRCIT Relay and Switch02449-RD07B4CGRTR-ND$2.17076Parametric Equivalent
RD07B4CGTCIT Relay and Switch02449-RD07B4CGT-ND$2.18373Parametric Equivalent
RD07C4CGTCIT Relay and Switch02449-RD07C4CGT-ND$2.18373Parametric Equivalent
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$2.15687$1,294.12
Manufacturers Standard Package