General Purpose Relay SPDT (1 Form C) 48VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J1511CF48VDC.9D

DigiKey Part Number
2449-J1511CF48VDC.9D-ND
Manufacturer
Manufacturer Product Number
J1511CF48VDC.9D
Description
RELAY GEN PURPOSE SPDT 20A 48V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 48VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
J1511CF48VDC.9D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Lighted Indicator
Mfr
Termination Style
Plug In
Series
Must Operate Voltage
36 VDC
Packaging
Tray
Must Release Voltage
4.8 VDC
Part Status
Active
Operate Time
25 ms
Mounting Type
Release Time
25 ms
Coil Voltage
Operating Temperature
-40°C ~ 85°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Rating (Current)
12 A
Approval Agency
cURus
Switching Voltage
300VAC - Max
Relay Type
Load - Max Switching
6000VA
Coil Resistance
2.6 kOhms
Coil Current
18.5 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 113
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$6.05000$6.05
20$5.20500$104.10
40$5.02675$201.07
60$4.92517$295.51
100$4.80000$480.00
260$4.57435$1,189.33
500$4.42596$2,212.98
1,000$4.27382$4,273.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.