
J1511CF24VAC1.2 | |
|---|---|
DigiKey Part Number | 2449-J1511CF24VAC1.2-ND |
Manufacturer | |
Manufacturer Product Number | J1511CF24VAC1.2 |
Description | RELAY GEN PURPOSE SPDT 20A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | J1511CF24VAC1.2 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 19.2 VAC |
Packaging Tray | Must Release Voltage 7.2 VAC |
Part Status Active | Operate Time 25 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 12 A | Approval Agency cURus |
Switching Voltage 300VAC - Max | Relay Type |
Load - Max Switching 6000VA | Coil Resistance 184 Ohms |
Coil Current 130.4 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.94000 | $5.94 |
| 20 | $5.11250 | $102.25 |
| 40 | $4.93725 | $197.49 |
| 60 | $4.83750 | $290.25 |
| 100 | $4.71470 | $471.47 |
| 260 | $4.49308 | $1,168.20 |
| 500 | $4.34732 | $2,173.66 |
| 1,000 | $4.19787 | $4,197.87 |

