
J1511CF240VAC1.2D | |
|---|---|
DigiKey Part Number | 2449-J1511CF240VAC1.2D-ND |
Manufacturer | |
Manufacturer Product Number | J1511CF240VAC1.2D |
Description | RELAY GEN PURPOSE SPDT 20A 240V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | J1511CF240VAC1.2D Models |
Category | Features Lighted Indicator |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 192 VAC |
Packaging Tray | Must Release Voltage 72 VAC |
Part Status Active | Operate Time 25 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 12 A | Approval Agency cURus |
Switching Voltage 300VAC - Max | Relay Type |
Load - Max Switching 6000VA | Coil Resistance 19 kOhms |
Coil Current 12.6 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.80000 | $6.80 |
| 20 | $5.84950 | $116.99 |
| 40 | $5.64925 | $225.97 |
| 60 | $5.53517 | $332.11 |
| 100 | $5.39450 | $539.45 |
| 260 | $5.14088 | $1,336.63 |
| 500 | $4.97408 | $2,487.04 |
| 1,000 | $4.80305 | $4,803.05 |

