
J1511CF12VDC.9D | |
|---|---|
DigiKey Part Number | 2449-J1511CF12VDC.9D-ND |
Manufacturer | |
Manufacturer Product Number | J1511CF12VDC.9D |
Description | RELAY GEN PURPOSE SPDT 20A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | J1511CF12VDC.9D Models |
Category | Features Lighted Indicator |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 9 VDC |
Packaging Tray | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 25 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 12 A | Approval Agency cURus |
Switching Voltage 300VAC - Max | Relay Type |
Load - Max Switching 6000VA | Coil Resistance 160 Ohms |
Coil Current 75 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.64000 | $5.64 |
| 20 | $4.85300 | $97.06 |
| 40 | $4.68650 | $187.46 |
| 60 | $4.59183 | $275.51 |
| 100 | $4.47530 | $447.53 |
| 260 | $4.26492 | $1,108.88 |
| 500 | $4.12656 | $2,063.28 |
| 1,000 | $3.98470 | $3,984.70 |

