J102K1AS19VDC.45 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: $0.60904
Datasheet
General Purpose Relay SPST-NO (1 Form A) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J102K1AS19VDC.45

DigiKey Part Number
2449-J102K1AS19VDC.45-ND
Manufacturer
Manufacturer Product Number
J102K1AS19VDC.45
Description
RELAY GENERAL PURPOSE SPST 1A 9V
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
J102K1AS19VDC.45 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Manufacturer
CIT Relay and Switch
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
6.75 VDC
Packaging
Tube
Must Release Voltage
0.9 VDC
Part Status
Active
Operate Time
5 ms
Mounting Type
Through Hole
Release Time
5 ms
Coil Voltage
9VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
SPST-NO (1 Form A)
Contact Material
Silver (Ag)
Contact Rating (Current)
1 A
Approval Agency
cURus
Switching Voltage
300VAC, 150VDC - Max
Relay Type
General Purpose
Load - Max Switching
300VA, 150W
Coil Resistance
180 Ohms
Coil Current
50 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
J1021AS19VDC.45CIT Relay and Switch02449-J1021AS19VDC.45-ND$0.60904Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
2,000$0.63070$1,261.40
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.