
J1001AS12VDC.45 | |
|---|---|
DigiKey Part Number | 2449-J1001AS12VDC.45-ND |
Manufacturer | |
Manufacturer Product Number | J1001AS12VDC.45 |
Description | RELAY GEN PURPOSE SPST 10A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J1001AS12VDC.45 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 9 VDC |
Packaging Tray | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -55°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 10 A | Approval Agency cURus |
Switching Voltage 277VAC - Max | Relay Type |
Load - Max Switching 2770VA | Coil Resistance 320 Ohms |
Coil Current 37.5 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.72880 | $1,457.60 |

