IN6BBRY12C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: $5.35800
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: $6.80400
Datasheet
New at DigiKey
LED Panel Indicator Red, Yellow Diffused 145° 12V Red, 12V Yellow 25mA Red, 25mA Yellow Quick Connect - 0.110" (2.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Red, Yellow Diffused 145° 12V Red, 12V Yellow 25mA Red, 25mA Yellow Quick Connect - 0.110" (2.8mm)
IN6 Series 6 mm Indicators from CIT Relay & Switch PIO | DigiKey

IN6BBRY12C

DigiKey Part Number
2449-IN6BBRY12C-ND
Manufacturer
Manufacturer Product Number
IN6BBRY12C
Description
LED PNL IND RED/YELLOW 6MM .100"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red, Yellow Diffused 145° 12V Red, 12V Yellow 25mA Red, 25mA Yellow Quick Connect - 0.110" (2.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CIT Relay and Switch
Series
Packaging
Tray
Part Status
Active
Type
LED
Lamp Color
Red, Yellow
Lens Color
Red, Yellow
Lens Transparency
Diffused
Ratings
DC
Voltage
12V Red, 12V Yellow
Current
25mA Red, 25mA Yellow
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.24" (6.00mm)
Lens Size
3.00mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
120mcd Red, 120mcd Yellow
Wavelength - Peak
635nm Red, 592nm Yellow
Viewing Angle
145°
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP67
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
10$5.35800$53.58
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.