New at DigiKey
LED Panel Indicator Red Diffused 145° 25mA Quick Connect - 0.110" (2.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Red Diffused 145° 25mA Quick Connect - 0.110" (2.8mm)
IN6 Series 6 mm Indicators from CIT Relay & Switch PIO | DigiKey

IN6ASMRNC

DigiKey Part Number
2449-IN6ASMRNC-ND
Manufacturer
Manufacturer Product Number
IN6ASMRNC
Description
LED PNL IND RED 6MM .100" QUICK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 145° 25mA Quick Connect - 0.110" (2.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CIT Relay and Switch
Series
Packaging
Tray
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
Diffused
Ratings
-
Voltage
-
Current
25mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.24" (6.00mm)
Lens Size
3.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
120mcd
Wavelength - Peak
635nm
Viewing Angle
145°
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP67
Features
Stainless Steel 316
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
10$7.07900$70.79
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.