


IN6ANW6C | |
|---|---|
DigiKey Part Number | 2449-IN6ANW6C-ND |
Manufacturer | |
Manufacturer Product Number | IN6ANW6C |
Description | LED PNL IND WHITE 6MM .100" QUIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Diffused 145° 6V 30mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Category | Voltage 6V |
Manufacturer CIT Relay and Switch | Current 30mA |
Series | Panel Cutout Shape Round |
Packaging Tray | Panel Cutout Dimensions 0.24" (6.00mm) |
Part Status Active | Lens Size 3.00mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color White | Millicandela Rating 700mcd |
Lens Color White | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Quick Connect - 0.110" (2.8mm) |
Ratings DC | Ingress Protection IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | $3.50400 | $52.56 |



