
CT1102V13.85F260 | |
|---|---|
DigiKey Part Number | 2449-CT1102V13.85F260-ND |
Manufacturer | |
Manufacturer Product Number | CT1102V13.85F260 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Actuator Length, Right Angle 13.85mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style PC Pin |
Packaging Bulk | Outline 7.50mm x 6.30mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 260gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 50VDC | Actuator Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Plunger for Cap | Switch Travel 0.25mm |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.26600 | $2.66 |
| 25 | $0.24840 | $6.21 |
| 100 | $0.22270 | $22.27 |
| 250 | $0.20644 | $51.61 |
| 500 | $0.19480 | $97.40 |
| 1,000 | $0.18391 | $183.91 |
| 3,000 | $0.16839 | $505.17 |
| 5,000 | $0.16193 | $809.65 |

