
CT110211.0F260 | |
|---|---|
DigiKey Part Number | 2449-CT110211.0F260-ND |
Manufacturer | |
Manufacturer Product Number | CT110211.0F260 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 11.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Bulk | Outline 6.00mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 260gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 50VDC | Actuator Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Plunger for Cap | Switch Travel 0.25mm |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT110211.5F260 | CIT Relay and Switch | 406 | 2449-CT110211.5F260-ND | $0.25000 | Parametric Equivalent |
| CT1102P11.0F260 | CIT Relay and Switch | 1,935 | 2449-CT1102P11.0F260-ND | $0.36000 | Parametric Equivalent |
| CT1102P11.5F260 | CIT Relay and Switch | 2,000 | 2449-CT1102P11.5F260-ND | $0.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.21600 | $2.16 |
| 25 | $0.20200 | $5.05 |
| 100 | $0.18110 | $18.11 |
| 250 | $0.16796 | $41.99 |
| 500 | $0.15848 | $79.24 |
| 2,000 | $0.14136 | $282.72 |
| 4,000 | $0.13382 | $535.28 |
| 6,000 | $0.12974 | $778.44 |

