
CS11027.5F260J | |
|---|---|
DigiKey Part Number | 2449-CS11027.5F260JTR-ND - Tape & Reel (TR) 2449-CS11027.5F260JCT-ND - Cut Tape (CT) 2449-CS11027.5F260JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS11027.5F260J |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 7.50mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.00mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 260gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 50VDC | Actuator Material Polyamide (PA46), Nylon 4/6 |
Actuator Type Plunger for Cap | Switch Travel 0.25mm |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.54000 | $0.54 |
| 10 | $0.46000 | $4.60 |
| 25 | $0.42960 | $10.74 |
| 100 | $0.38370 | $38.37 |
| 250 | $0.35540 | $88.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $0.32634 | $228.44 |
| 1,400 | $0.30864 | $432.10 |
| 2,100 | $0.29903 | $627.96 |
| 3,500 | $0.28771 | $1,006.99 |
| 4,900 | $0.28073 | $1,375.58 |
| 7,000 | $0.27375 | $1,916.25 |

