
CS11027.5F260 | |
|---|---|
DigiKey Part Number | 2449-CS11027.5F260TR-ND - Tape & Reel (TR) 2449-CS11027.5F260CT-ND - Cut Tape (CT) 2449-CS11027.5F260DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS11027.5F260 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.36400 | $3.64 |
| 25 | $0.34000 | $8.50 |
| 100 | $0.30410 | $30.41 |
| 250 | $0.28172 | $70.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $0.25859 | $181.01 |
| 1,400 | $0.24443 | $342.20 |
| 2,100 | $0.23671 | $497.09 |
| 3,500 | $0.22761 | $796.63 |
| 4,900 | $0.22198 | $1,087.70 |
| 7,000 | $0.21634 | $1,514.38 |

