
CS11027.0F260J | |
|---|---|
DigiKey Part Number | 2449-CS11027.0F260JTR-ND - Tape & Reel (TR) 2449-CS11027.0F260JCT-ND - Cut Tape (CT) 2449-CS11027.0F260JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS11027.0F260J |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.51000 | $0.51 |
| 10 | $0.43700 | $4.37 |
| 25 | $0.40720 | $10.18 |
| 100 | $0.36390 | $36.39 |
| 250 | $0.33712 | $84.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $0.30951 | $216.66 |
| 1,400 | $0.29269 | $409.77 |
| 2,100 | $0.28355 | $595.46 |
| 3,500 | $0.27277 | $954.70 |
| 4,900 | $0.26613 | $1,304.04 |
| 7,000 | $0.25947 | $1,816.29 |

