
BH19NFSBX | |
|---|---|
DigiKey Part Number | 2449-BH19NFSBX-ND |
Manufacturer | |
Manufacturer Product Number | BH19NFSBX |
Description | SWITCH PB SPST 1A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 36 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Silver |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal | Features Stainless Steel |
Circuit | Panel Cutout Dimensions Circular - 19.00mm Dia |
Switch Function Off-Mom | Operating Temperature -25°C ~ 55°C |
Current Rating (Amps) 1A (AC), 2A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.53000 | $9.53 |
| 10 | $8.22700 | $82.27 |
| 40 | $7.52675 | $301.07 |
| 80 | $7.19875 | $575.90 |
| 120 | $7.01325 | $841.59 |
| 280 | $6.64043 | $1,859.32 |
| 520 | $6.38008 | $3,317.64 |
| 1,000 | $6.11566 | $6,115.66 |

