
BH19NFBBX | |
|---|---|
DigiKey Part Number | 2449-BH19NFBBX-ND |
Manufacturer | |
Manufacturer Product Number | BH19NFBBX |
Description | SWITCH PB SPST 1A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 36 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal | Panel Cutout Dimensions Circular - 19.00mm Dia |
Circuit | Operating Temperature -25°C ~ 55°C |
Switch Function Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 1A (AC), 2A (DC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $8.14500 | $81.45 |

