
AH1NBBBN | |
|---|---|
DigiKey Part Number | 2449-AH1NBBBN-ND |
Manufacturer | |
Manufacturer Product Number | AH1NBBBN |
Description | SWITCH PB DPST-NO/NC 1A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO + SPST-NC Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Black |
Packaging Tray | Illumination Type, Color LED, Blue |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Features Stainless Steel 316 |
Circuit | Panel Cutout Dimensions Circular - 19.00mm Dia |
Switch Function On-Mom, Off-Mom | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 1A (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 24 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.79000 | $23.79 |
| 10 | $20.52400 | $205.24 |
| 25 | $19.35040 | $483.76 |
| 50 | $18.50540 | $925.27 |
| 100 | $17.69620 | $1,769.62 |
| 250 | $16.67820 | $4,169.55 |
| 500 | $15.94544 | $7,972.72 |

