Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2M1ASQ12VDC1.6R

DigiKey Part Number
2449-A2M1ASQ12VDC1.6R-ND
Manufacturer
Manufacturer Product Number
A2M1ASQ12VDC1.6R
Description
RELAY AUTOMOTIVE SPST 40A 12V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
A2M1ASQ12VDC1.6R Models
Product Attributes
Filter Similar Products
Category
Must Release Voltage
1.2 VDC
Manufacturer
CIT Relay and Switch
Operate Time
7 ms
Series
Release Time
5 ms
Packaging
Tray
Features
Resistor, Sealed - Fully
Part Status
Active
Mounting Type
Chassis Mount
Coil Type
Non Latching
Termination Style
Quick Connect - 0.250" (6.3mm)
Coil Current
133.3 mA
Operating Temperature
-40°C ~ 125°C
Coil Voltage
12VDC
Contact Material
Silver Tin Oxide (AgSnO)
Contact Form
SPST-NO (1 Form A)
Coil Power
1.6W
Contact Rating (Current)
40 A
Coil Resistance
90 Ohms
Switching Voltage
75VDC - Max
Base Product Number
Must Operate Voltage
8.4 VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 199
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$2.30000$2.30
20$1.97550$39.51
40$1.90800$76.32
60$1.86950$112.17
100$1.82220$182.22
260$1.73662$451.52
500$1.68034$840.17
1,000$1.62265$1,622.65
5,000$1.49608$7,480.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.