Image for 1101A1HREA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1101A1HREA

DigiKey Part Number
2449-1101A1HREA-ND
Manufacturer
Manufacturer Product Number
1101A1HREA
Description
SWITCH SLIDE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CIT Relay and Switch
Series
Packaging
Tray
Part Status
Active
Circuit
SPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard
Actuator Length
5.08mm
Contact Material
Copper Alloy
Contact Finish
Gold
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
2.24mm
Mechanical Life
-
Electrical Life
30,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
100$2.48180$248.18
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.