
1101A1HQEA | |
|---|---|
DigiKey Part Number | 2449-1101A1HQEA-ND |
Manufacturer | |
Manufacturer Product Number | 1101A1HQEA |
Description | SWITCH SLIDE SPDT 5A 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Actuator Type Standard |
Manufacturer CIT Relay and Switch | Actuator Length 5.08mm |
Series | Contact Material Copper Alloy |
Packaging Tray | Contact Finish Silver |
Part Status Active | Mounting Type Through Hole, Right Angle |
Circuit SPDT | Termination Style PC Pin |
Contact Timing Not Specified | Operating Temperature -40°C ~ 85°C |
Switch Function On-On | Actuator Material Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 5A (AC/DC) | Switch Travel 2.24mm |
Voltage Rating - AC 120 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $2.17840 | $217.84 |

