
TRE36A360-12E03 VI | |
|---|---|
DigiKey Part Number | 2034-TRE36A360-12E03VI-ND |
Manufacturer | |
Manufacturer Product Number | TRE36A360-12E03 VI |
Description | ADAPTER AC-DC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 36V 36 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Category | No Load Power Consumption 75mW |
Manufacturer Cincon Electronics Co. LTD | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -30°C ~ 60°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 12mm |
Form Desktop (Class II) | Cord Length 70.8" (1.80m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Size / Dimension 3.94" L x 1.77" W x 0.89" H (100.0mm x 45.0mm x 22.5mm) |
Voltage - Output 36V | Approval Agency CE, cULus, FCC, GS, PSE, TUV, UKCA |
Current - Output (Max) 1A | Standard Number 62368-1 |
Power (Watts) 36 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.27000 | $19.27 |

