
ESD227U1W01005E6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-ESD227U1W01005E6327XTSA1TR-ND - Tape & Reel (TR) 448-ESD227U1W01005E6327XTSA1CT-ND - Cut Tape (CT) 448-ESD227U1W01005E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD227U1W01005E6327XTSA1 |
Description | TVS DIODE 8.4VC SGWLL27 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8.4V (Typ) Clamp 5A Ipp Tvs Diode Surface Mount SG-WLL-2-7 |
Datasheet | Datasheet |
EDA/CAD Models | ESD227U1W01005E6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 8.4V (Typ) | |
Current - Peak Pulse (10/1000µs) | 5A | |
Power - Peak Pulse | 43W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 1.4pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.14900 | $1.49 |
| 100 | $0.09210 | $9.21 |
| 500 | $0.06740 | $33.70 |
| 1,000 | $0.05939 | $59.39 |
| 2,000 | $0.05262 | $105.24 |
| 5,000 | $0.04527 | $226.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.03839 | $575.85 |
| 30,000 | $0.03493 | $1,047.90 |
| 45,000 | $0.03316 | $1,492.20 |
| 75,000 | $0.03117 | $2,337.75 |
| 105,000 | $0.03000 | $3,150.00 |
| 150,000 | $0.02885 | $4,327.50 |

