
TRE25120-E-01G13 VI | |
|---|---|
DigiKey Part Number | 2034-TRE25120-E-01G13VI-ND |
Manufacturer | |
Manufacturer Product Number | TRE25120-E-01G13 VI |
Description | ADAPTER AC-DC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12V 25 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Category | No Load Power Consumption 75mW |
Manufacturer Cincon Electronics Co. LTD | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Region Utilized Europe | Output Connector Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
Form Wall Mount (Class II) | Cord Length 70.8" (1.80m) |
Input Type Fixed Blade | Input Connector CEE 7/16 |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Size / Dimension 2.80" L x 1.30" W x 2.62" H (71.0mm x 33.0mm x 66.6mm) |
Voltage - Output 12V | Approval Agency CE, cULus, FCC, GS, PSE, TUV, UKCA |
Current - Output (Max) 2.1A | Standard Number 62368-1 |
Power (Watts) 25 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.58000 | $20.58 |

