
CQB60W-110S28 | |
|---|---|
DigiKey Part Number | 2034-3322-ND |
Manufacturer | |
Manufacturer Product Number | CQB60W-110S28 |
Description | DC DC CONVERTER 28V 60W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 2.14A 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | CQB60W-110S28 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 43V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.14A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | |
Supplier Device Package | Module | |
Control Features | Enable, Active High | |
Approval Agency | CB, CE, cURus | |
Standard Number | 50155; 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $84.20000 | $84.20 |
| 5 | $81.07000 | $405.35 |
| 10 | $79.75300 | $797.53 |
| 25 | $78.04240 | $1,951.06 |
| 60 | $76.43967 | $4,586.38 |
| 120 | $75.19242 | $9,023.09 |

